- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.325.4253.1
25.325.4253.1
Wieland Electric
Terminal Block Plug - 8113B..VR - 5 mm Pitch - 12 Position - 90° Entry -Marked - Volume (CM3): 38.900
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - 8113B..VR - 5 mm Pitch - 12 Position - 90° Entry -Marked - Volume (CM3): 38.900
Search Keywords: 2532542531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.325.4253.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$4.24
50
$3.80
100
$3.71
250
$3.63
500
$3.56
1,000
$3.51
2,500
$3.47
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT