- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.323.0353.0
25.323.0353.0
Wieland Electric
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords: 2532303530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.323.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.4929
250
$0.4483
1,000
$0.4309
2,500
$0.4188
5,000
$0.4133
7,500
$0.4080
10,000
$0.4070
15,000 +
$0.4055
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments