- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.322.4053.0
Wieland Electric
25.322.4053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords: 2532240530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.322.4053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.322.4053.0 RoHS compliant?
Yes, 25.322.4053.0 is RoHS compliant.
What is the lead time for 25.322.4053.0?
The standard lead time for 25.322.4053.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing