- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.322.3453.0
Wieland Electric
25.322.3453.0
A 4-pole, marked pluggable connector with a 5 mm spacing and a spring clamp termination system.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 4-pole, marked pluggable connector with a 5 mm spacing and a spring clamp termination system.
Search Keywords: 2532234530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.322.3453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rising Cage Terminal Block3837 |
| Mounting: | Cable Mount3828 |
| Gender: | F3821 |
| Termination Method: | Screw3836 |
| Pitch: | 5.08 mm |
| Number of Circuits: | 43829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-22 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.322.3453.0 RoHS compliant?
Yes, 25.322.3453.0 is RoHS compliant.
What is the lead time for 25.322.3453.0?
The standard lead time for 25.322.3453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing