- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.5053.0
25.320.5053.0
Wieland Electric
Terminal Block Plug - Type 8113B -5mm Pitch - 20 Position -Unmarked - Light Grey - Volume (CM3): 27.400
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113B -5mm Pitch - 20 Position -Unmarked - Light Grey - Volume (CM3): 27.400
Search Keywords: 2532050530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.5053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.13
25
$10.57
50
$10.33
100
$10.11
250
$9.91
500
$9.76
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing