- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.4553.1
25.320.4553.1
Wieland Electric
Terminal Block - Pluggable - 15 Position - 22-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block - Pluggable - 15 Position - 22-12AWG
Search Keywords: 2532045531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.4553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.931
5
$7.210
25
$6.850
50
$6.690
100
$6.590
250
$6.420
500
$6.320
1,000 +
$6.230
Click for Quote
Log in
to unlock special pricing