- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.3353.0
Wieland Electric
25.320.3353.0
Conn Rising Cage Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A Carton
Search Keywords: 2532033530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.320.3353.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rising Cage Terminal Block |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 5 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Screw |
Product Guides
+
Frequently Asked Questions
Is 25.320.3353.0 RoHS compliant?
Yes, 25.320.3353.0 is RoHS compliant.
What is the lead time for 25.320.3353.0?
The standard lead time for 25.320.3353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.22
500
$1.16
1,000
$1.11
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing