- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.2453.1
25.320.2453.1
Wieland Electric
Pluggable Terminal Block - 5 mm - 24 Positions - 12AWG - 15 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block - 5 mm - 24 Positions - 12AWG - 15 A
Search Keywords: 2532024531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.2453.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
On Order:
30
can ship 7/10/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT