Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.320.1053.0

Conn Rising Cage Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rising Cage Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A Carton
Search Keywords: 2532010530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.320.1053.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rising Cage Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.320.1053.0 RoHS compliant?
Yes, 25.320.1053.0 is RoHS compliant.
What is the lead time for 25.320.1053.0?
The standard lead time for 25.320.1053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
125
$6.71
250
$4.13
375
$3.27
500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!