- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.0953.1
25.320.0953.1
Wieland Electric
Pluggable Terminal Block - 5 mm - 9 Positions - 12AWG- 15 A - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block - 5 mm - 9 Positions - 12AWG- 15 A - Marked
Search Keywords: 2532009531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.0953.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing