- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25.320.0953.0
25.320.0953.0
Wieland Electric
PCB Female Connector - 9 Pole - 2.5 mm² - 5 mm Pitch - Rising Cage Clamp System - Screw Connection - Grey - Carton Packing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Female Connector - 9 Pole - 2.5 mm² - 5 mm Pitch - Rising Cage Clamp System - Screw Connection - Grey - Carton Packing.
Search Keywords: 2532009530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.0953.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing