- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.320.0553.1
25.320.0553.1
Wieland Electric
Pluggable Terminal Block - 5 mm - 5 Positions - 12AWG- 15 A - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block - 5 mm - 5 Positions - 12AWG- 15 A - Marked
Search Keywords: 2532005531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.320.0553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT