Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.313.0953.0

This is a 9-pole, 5mm pitch, unmarked pluggable connector with a spring clamp system for wire termination.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
This is a 9-pole, 5mm pitch, unmarked pluggable connector with a spring clamp system for wire termination.
Search Keywords: 2531309530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.313.0953.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: F
Mounting: Wall Mount
Pitch: 5.08 mm
Number of Contacts: 9
Maximum Voltage Rating: 300 V
Maximum Current Rating: 6.5 A
Termination Method: Wire Wrap
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.313.0953.0 RoHS compliant?
Yes, 25.313.0953.0 is RoHS compliant.
What is the lead time for 25.313.0953.0?
The standard lead time for 25.313.0953.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.64
25
$4.22
100
$4.06
250
$3.97
500
$3.89
1,000
$3.84
2,500
$3.80
5,000 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!