- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.313.0653.0
Wieland Electric
25.313.0653.0
Conn Shrouded Header F 6 POS 5.08mm Wire Wrap ST Wall Mount Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header F 6 POS 5.08mm Wire Wrap ST Wall Mount Carton
Search Keywords: 2531306530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.313.0653.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | F |
| Mounting: | Wall Mount |
| Pitch: | 5.08 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 6.5 A |
| Termination Method: | Wire Wrap |
Product Guides
+
Frequently Asked Questions
Is 25.313.0653.0 RoHS compliant?
Yes, 25.313.0653.0 is RoHS compliant.
What is the lead time for 25.313.0653.0?
The standard lead time for 25.313.0653.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.09
50
$2.77
100
$2.76
250
$2.67
500
$2.59
1,000
$2.58
2,500
$2.53
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing