- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.303.4653.0
25.303.4653.0
Wieland Electric
Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Panel Mount Carton
Search Keywords: 2530346530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.303.4653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.58
25
$6.35
100
$5.88
250
$5.63
500
$5.40
1,000
$5.25
2,500
$5.12
5,000 +
$5.05
Click for Quote
Log in
to unlock special pricing