- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.303.0853.0
25.303.0853.0
Wieland Electric
Conn Shrouded Header HDR 8 POS 5.08mm Wire Wrap ST Wall Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 8 POS 5.08mm Wire Wrap ST Wall Mount Carton
Search Keywords: 2530308530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.303.0853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6.5 A
-
Termination Method:Wire Wrap
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.19
50
$5.18
100
$5.08
250
$4.87
500
$4.86
1,000
$4.81
2,500 +
$4.72
Click for Quote
Log in
to unlock special pricing