- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.303.0253.0
25.303.0253.0
Wieland Electric
Conn Shrouded Header HDR 2 POS 5.08mm Wire Wrap ST Wall Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Wire Wrap ST Wall Mount Carton
Search Keywords: 2530302530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.303.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6.5 A
-
Termination Method:Wire Wrap
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$0.863
250
$0.772
500
$0.754
1,000
$0.738
2,500
$0.723
5,000
$0.714
7,500
$0.712
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing