- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.197.0453.0
25.197.0453.0
Wieland Electric
Conn Cage Clamp Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 10A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519704530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.197.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$0.942
250
$0.766
500
$0.764
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments