- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.195.3553.0
25.195.3553.0
Wieland Electric
Conn Cage Clamp Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Carton
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Cage Clamp Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519535530
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Wieland Electric
-
부품 번호:25.195.3553.0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Current Rating:10 A
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
25
3 Weeks
배송 가능
6. 22. 26
PRICE (USD)
수량
Unit Price
25
$1.173
250
$0.953
500
$0.910
1,000
$0.871
2,500
$0.836
5,000
$0.813
7,500
$0.811
10,000 +
$0.803
Click for Quote
Log in
특별 가격 잠금 해제