Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.195.0653.0

Conn Cage Clamp Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cage Clamp Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519506530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.195.0653.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cage Clamp Terminal Block
Body Orientation: Straight
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.195.0653.0 RoHS compliant?
Yes, 25.195.0653.0 is RoHS compliant.
What is the lead time for 25.195.0653.0?
The standard lead time for 25.195.0653.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
3 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.045
25
$0.950
250
$0.888
500
$0.870
1,000
$0.852
2,500
$0.827
5,000
$0.809
7,500
$0.798
10,000 +
$0.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!