- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.195.0553.0
25.195.0553.0
Wieland Electric
Conn Cage Clamp Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519505530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.195.0553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18
Minimum Order Quantity:
25
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$0.9185
25
$0.8350
250
$0.7470
500
$0.7300
1,000
$0.7150
2,500
$0.7000
5,000
$0.6910
7,500
$0.6900
10,000 +
$0.6870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments