- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.192.1253.0
25.192.1253.0
Wieland Electric
Conn Cage Clamp Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519212530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.192.1253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.68
100
$2.57
250
$2.36
500
$2.24
1,000
$2.22
2,500
$2.21
5,000
$2.20
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT