Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.192.0753.0

Conn Cage Clamp Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 10A Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cage Clamp Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519207530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.192.0753.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cage Clamp Terminal Block
Body Orientation: Straight
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 7
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.192.0753.0 RoHS compliant?
Yes, 25.192.0753.0 is RoHS compliant.
What is the lead time for 25.192.0753.0?
The standard lead time for 25.192.0753.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!