Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.192.0553.0

Conn Cage Clamp Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cage Clamp Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2519205530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.192.0553.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cage Clamp Terminal Block
Body Orientation: Straight
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 16 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.192.0553.0 RoHS compliant?
Yes, 25.192.0553.0 is RoHS compliant.
What is the lead time for 25.192.0553.0?
The standard lead time for 25.192.0553.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4322
25
$1.3020
250
$1.0580
500
$1.0100
1,000
$0.9670
2,500
$0.9270
5,000
$0.9020
7,500
$0.8910
10,000 +
$0.8880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!