- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.190.0653.0
25.190.0653.0
Wieland Electric
A 6-pole, marked PC board connector with 5.00 mm spacing and a rising cage clamp system for horizontal wire entry.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A 6-pole, marked PC board connector with 5.00 mm spacing and a rising cage clamp system for horizontal wire entry.
Search Keywords: 2519006530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.190.0653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.1143
25
$1.0130
250
$0.9060
500
$0.8860
1,000
$0.8670
2,500
$0.8490
5,000
$0.8390
7,500
$0.8330
10,000 +
$0.8310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments