Available Replacements
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.190.0353.0

Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519003530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.190.0353.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 25.190.0353.0?
The recommended replacement for 25.190.0353.0 is 25.102.0353 from Wieland Electric, available from OnlineComponents.com.
Is 25.190.0353.0 RoHS compliant?
Yes, 25.190.0353.0 is RoHS compliant.
What is the lead time for 25.190.0353.0?
The standard lead time for 25.190.0353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
50
3 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.781
250
$0.634
500
$0.633
1,000
$0.606
2,500
$0.556
5,000
$0.555
7,500
$0.541
10,000 +
$0.540
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!