Available Replacements
Older Equivalent
25.102.0253
25.102.0253

Wieland Electric

In Stock: 1,709

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

25.190.0253.0

Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519002530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.190.0253.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 11
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 50
Stock lot only:
11
Minimum Order Quantity:
50
3 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3765
50
$0.3423
500
$0.3063
1,000
$0.3055
2,500
$0.2929
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
15,000 +
$0.2833
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!