help desk software
Image is representational - see mfr. specs

25.178.5853.0

Wieland Electric

Conn Cage Clamp Terminal Block 16 POS 5mm Solder ST Thru-Hole 16A Carton

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Cage Clamp Terminal Block 16 POS 5mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2517858530
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Wieland Electric
  • Артикул / №:
    25.178.5853.0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cage Clamp Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5
3 Weeks Можно отправить 10/12/25
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$8.06
25
$6.55
50
$6.45
100
$6.25
250
$5.74
500
$5.65
1 000
$5.57
2 500 +
$5.37
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments