Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.166.3353.0

Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 16A Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2516633530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.166.3353.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 7.62 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 16 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.166.3353.0 RoHS compliant?
Yes, 25.166.3353.0 is RoHS compliant.
What is the lead time for 25.166.3353.0?
The standard lead time for 25.166.3353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!