- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.163.1053.0
25.163.1053.0
Wieland Electric
Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516310530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.163.1053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
Minimum Order Quantity:
25
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$1.63
100
$1.46
250
$1.42
500
$1.40
1,000
$1.37
2,500
$1.35
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing