- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.162.0253.0
25.162.0253.0
Wieland Electric
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516202530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.162.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.6278
50
$0.5707
250
$0.5106
500
$0.5093
1,000
$0.4989
2,500
$0.4785
5,000
$0.4773
7,500
$0.4724
10,000 +
$0.4712
Click for Quote
Log in
to unlock special pricing