- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.161.2853.0
25.161.2853.0
Wieland Electric
Conn Terminal Block 2 POS Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS Solder ST Thru-Hole 30A Carton
Search Keywords: 2516128530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.161.2853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3429
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing