- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.161.1653.0
Wieland Electric
25.161.1653.0
Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 30A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516116530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.161.1653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.161.1653.0 RoHS compliant?
Yes, 25.161.1653.0 is RoHS compliant.
What is the lead time for 25.161.1653.0?
The standard lead time for 25.161.1653.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.08
250
$2.85
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.48
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing