- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.161.1353.0
25.161.1353.0
Wieland Electric
Conn Terminal Block 13 POS 5mm Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 13 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516113530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.161.1353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.12
100
$1.90
250
$1.86
500
$1.82
1,000
$1.78
2,500
$1.76
5,000
$1.74
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing