- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.161.0253.0
25.161.0253.0
Wieland Electric
PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS
Search Keywords: 2516102530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.161.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
Minimum Order Quantity:
100
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.4128
500
$0.3781
1,000
$0.3632
2,500
$0.3434
5,000
$0.3285
7,500
$0.3198
10,000
$0.3136
15,000 +
$0.3048
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT