- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.160.3253.0
25.160.3253.0
Wieland Electric
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2516032530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.160.3253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.7115
250
$0.5968
1,000
$0.5522
2,500
$0.5211
5,000
$0.5068
7,500
$0.4933
10,000
$0.4921
15,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing