- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.160.1253.0
25.160.1253.0
Wieland Electric
The 25.160.1253.0 is a 12-pole, marked, pluggable connector with a 5 mm pitch and a spring clamp termination system.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 25.160.1253.0 is a 12-pole, marked, pluggable connector with a 5 mm pitch and a spring clamp termination system.
Search Keywords: 2516012530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.160.1253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
On Order:
50
can ship 6/22/26
Minimum Order Quantity:
10
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
10
$3.733
100
$2.612
250
$2.391
500
$2.268
1,000
$2.253
2,500
$2.241
5,000
$2.230
7,500 +
$2.219
Click for Quote
Log in
to unlock special pricing