- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.157.0253.0
25.157.0253.0
Wieland Electric
Conn Spring Clamp Terminal Block 2 POS 10mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Clamp Terminal Block 2 POS 10mm Solder ST Thru-Hole 30A
Search Keywords: 2515702530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.157.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.64
250
$1.34
500
$1.28
1,000
$1.22
2,500
$1.17
5,000
$1.14
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing