- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.155.1553.0
25.155.1553.0
Wieland Electric
Conn Terminal Block 15 POS 5mm Solder ST Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 15 POS 5mm Solder ST Thru-Hole 16A Carton
Search Keywords: 2515515530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.155.1553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.09
250
$2.00
500
$1.94
1,000
$1.84
2,500
$1.79
5,000
$1.74
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments