- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.155.1153.0
25.155.1153.0
Wieland Electric
Conn Cage Clamp Terminal Block 11 POS 5mm Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 11 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2515511530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.155.1153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.74
250
$1.61
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500
$1.39
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing