- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.155.0253.0
Wieland Electric
25.155.0253.0
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 30A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2515502530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.155.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.155.0253.0 RoHS compliant?
Yes, 25.155.0253.0 is RoHS compliant.
What is the lead time for 25.155.0253.0?
The standard lead time for 25.155.0253.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5737
500
$0.4661
1,000
$0.4452
2,500
$0.4261
5,000
$0.4086
7,500
$0.4076
10,000
$0.3977
15,000 +
$0.3967
Click for Quote
Log in
to unlock special pricing