- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.136.0353
25.136.0353
Wieland Electric
Conn Cage Clamp Terminal Block 3 POS 5mm Solder Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Cage Clamp Terminal Block 3 POS 5mm Solder Thru-Hole 16A
Search Keywords: 251360353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.136.0353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100 -
Type:Cage Clamp Terminal Block
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.7865
100
$0.7150
300
$0.7030
500
$0.6870
1,000
$0.6720
2,500
$0.6590
5,000
$0.6510
7,500
$0.6490
10,000 +
$0.6470
Click for Quote
Log in
to unlock special pricing