Available Replacements
RECOMMENDED REPLACEMENT
25.500.1353.0
25.500.1353.0

Wieland Electric

In Stock: 0

Minimum Order: 10

VIEW PRODUCT

25.135.1353

Wieland Electric

Conn Cage Clamp Terminal Block 13 POS 5mm Solder Thru-Hole 16A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cage Clamp Terminal Block 13 POS 5mm Solder Thru-Hole 16A
Search Keywords: 251351353
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.135.1353
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.12
250
$3.07
500
$2.99
1,000
$2.95
2,500
$2.91
5,000
$2.90
7,500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!