- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.132.0353.0
25.132.0353.0
Wieland Electric
Conn Cage Clamp Terminal Block 3 POS 10mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 3 POS 10mm Solder ST Thru-Hole 15A
Search Keywords: 2513203530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.132.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$15.89
25
$5.96
50
$3.97
100
$3.56
250
$3.31
500
$3.18
1,000 +
$3.10
Click for Quote
Log in
to unlock special pricing