Available Replacements
RECOMMENDED REPLACEMENT
25.191.0753.0
25.191.0753.0

Wieland Electric

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

25.112.0753

Wieland Electric

Conn Cage Clamp Terminal Block 7 POS 5mm Solder ST Thru-Hole 10A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cage Clamp Terminal Block 7 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 251120753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.112.0753
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!