- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.112.0553.0
25.112.0553.0
Wieland Electric
Conn Cage Clamp Terminal Block 5 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 5 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 2511205530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.112.0553.0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.74
25
$2.68
50
$2.63
100
$2.58
500
$2.52
1,000 +
$2.47
Click for Quote
Log in
to unlock special pricing