Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.104.1053.0

Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 2510410530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.104.1053.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cage Clamp Terminal Block
Body Orientation: Straight
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.104.1053.0 discontinued?
Yes, 25.104.1053.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25.104.1053.0?
The recommended replacement for 25.104.1053.0 is 25.192.1053.0 from Wieland Electric, available from OnlineComponents.com.
Is 25.104.1053.0 RoHS compliant?
Yes, 25.104.1053.0 is RoHS compliant.
What is the lead time for 25.104.1053.0?
The standard lead time for 25.104.1053.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.56
10
$3.49
25
$3.42
50
$3.36
100
$3.29
250
$3.22
500 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!