- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.104.0953
25.104.0953
Wieland Electric
Conn Cage Clamp Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
Certificate of Compliance Guarantee
説明
+
Conn Cage Clamp Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 251040953
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Wieland Electric
-
部品番号:25.104.0953
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.