Available Replacements
RECOMMENDED REPLACEMENT
25.190.1253.0
25.190.1253.0

Wieland Electric

In Stock: 190

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

25.103.1253

Wieland Electric

Conn Cage Clamp Terminal Block 12 POS 5mm Solder ST Thru-Hole 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cage Clamp Terminal Block 12 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 251031253
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.103.1253
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cage Clamp Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.23
250
$2.18
500
$2.14
1,000
$2.09
2,500
$2.07
5,000
$2.04
7,500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!