- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.102.3453
25.102.3453
Wieland Electric
Conn PC Terminal Block F 34 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 34 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 251023453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.102.3453
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.